39505-1006

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 6 Circuits

Introducing the ESE Series 39505 Eurostyle Pluggable Terminal Block Connector, designed for efficient and secure PCB header connections. With a current rating of 8 A and a voltage capacity of 300 V, this connector ensures reliable power distribution. Featuring a single row layout with six contacts, it offers streamlined connectivity in vertical orientation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. UL certified and RoHS compliant, it meets international quality standards. Its polarized mating design, termination pitch of 3.5 mm, and locking feature provide added safety and ease of use. Perfect for terminal block assemblies, this component is essential for your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-1006
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395051006
SKU: MOL39505-1006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: