39505-6017

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 17 Circuits

Power up your PCB connections with the ESE - Eurostyle Pluggable series. Designed for optimal performance, this PCB Header features a single row with 17 contacts, allowing for efficient power transfer at a maximum amperage of 8A and voltage of 300V. With a pitch of 3.5mm and vertical orientation, it ensures seamless integration into your circuit design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built for durability. Its polarized mating system and locking mechanism guarantee secure connections, while its UL certification ensures safety and compliance. Perfect for industrial applications, this Pluggable Terminal Block Header is a reliable solution for your power transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6017
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056017
SKU: MOL39505-6017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: