39505-1014

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 14 Circuits

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, part of the ESE series. Designed for optimal performance, this connector boasts a pitch of 3.5mm and can accommodate 14 contacts. With a durable construction, it operates seamlessly in temperatures ranging from -40°C to 105°C, making it suitable for various environments. Its vertical orientation and 300V voltage rating ensure efficient power transfer, while its UL certification guarantees safety and quality. The polarized design and locking feature offer added security, while its 2.5mm PCB thickness and 3.5mm termination pitch provide a stable and reliable connection. RoHS compliant and stackable, this terminal block header is a versatile solution for your connectivity needs in industrial and commercial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-1014
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395051014
SKU: MOL39505-1014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: