39505-6014

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 14 Circuits

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this component offers a high-amperage capacity of 8A and a voltage rating of 300V, ensuring reliable performance. With a compact pitch of 3.5mm and vertical orientation, it optimizes space utilization on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Featuring 14 contacts and polarized mating, it guarantees secure and efficient connectivity. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your terminal block solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6014
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056014
SKU: MOL39505-6014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: