39505-6013

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 13 Circuits

Introducing the ESE series Eurostyle Pluggable Connector, a versatile solution for your PCB header needs. With a compact pitch of 3.5mm, this connector offers efficient connectivity for up to 13 contacts. Engineered for reliability, it is polarized to ensure secure mating, with a locking feature for added stability. Operating in a wide temperature range from -40°C to 105°C, it guarantees performance in various environments. UL-certified and RoHS-compliant, it meets international safety standards. The vertical orientation and 2.5mm tail length make it suitable for diverse applications. Discover seamless integration with the Eurostyle Pluggable Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6013
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056013
SKU: MOL39505-6013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: