39505-6007

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 7 Circuits

Elevate your PCB connections with our high-performance Eurostyle Pluggable Terminal Block. Designed for seamless integration, this connector boasts a 3.5mm pitch and is capable of handling up to 8A of current at 300V. With a temperature range spanning from -40°C to 105°C, it ensures reliable operation in diverse environments. Featuring a single-row configuration with 7 contacts, it offers efficient connectivity for your electronic designs. Its vertical orientation and 3.5mm tail length make it easy to install on your PCB, while its polarized mating capability and locking feature guarantee secure connections. Fully RoHS compliant and UL certified, this terminal block is not only environmentally friendly but also meets stringent safety standards. Perfect for a wide range of applications, it's a essential component in any engineer's toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6007
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056007
SKU: MOL39505-6007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: