39505-1013

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 13 Circuits

Introducing the 39505 Series Eurostyle Pluggable Terminal Block, engineered for efficient and secure PCB connections. With a compact 3.5mm pitch and vertical orientation, this header accommodates 13 contacts, each carrying a maximum 8A current at 300V. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in extreme conditions. Featuring a polarized design and lock to mating part, it ensures precise and stable connections. UL certified and RoHS compliant, this terminal block is a trusted solution for various industrial applications. Its 2.5mm PCB tail length and termination pitch make installation a breeze, while its non-stackable design optimizes space utilization. Trust in the Eurostyle Pluggable Terminal Block for seamless and durable connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-1013
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395051013
SKU: MOL39505-1013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: