39505-6010

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 10 Circuits

Discover the versatility and reliability of our ESE Eurostyle Pluggable Connector, part of our 39505 series. With a 3.5mm pitch and a vertical orientation, this PCB Header is designed for seamless integration in your electronic assemblies. Featuring 10 contacts loaded in a single row, it offers a convenient solution for your connectivity needs. Operating within a wide temperature range from -40°C to 105°C, and with a maximum voltage of 300V, it ensures performance in various environments. UL certified and polarized for secure mating, this connector guarantees safety and compliance. Its 2.5mm tail length and lock to mating part feature further enhance its stability. Whether for industrial or commercial applications, this pluggable terminal block is a dependable choice for your projects. Explore our range of connectors and terminal blocks for more options in efficient connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6010
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056010
SKU: MOL39505-6010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: