39505-6012

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 12 Circuits

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. Designed for efficient power distribution, this 39505 series component features a single row of 12 contacts, each capable of carrying 8 A of current at 300 V. With a pitch of 3.5 mm and vertical orientation, it offers versatility in mounting options. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. UL certified and polarized for secure mating, this PCB Header ensures reliable performance. Its 3.5 mm termination pitch and lockable design further enhance convenience and stability in your applications. Trust in its quality construction for seamless integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6012
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056012
SKU: MOL39505-6012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: