39505-6018

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 18 Circuits

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, designed for efficient power distribution. With a high amperage rating of 8A and a voltage capacity of 300V, it ensures reliable performance. Featuring a single row layout with 18 contacts, each terminal is polarized for secure mating. The vertical orientation and 3.5mm pitch offer easy integration, while a 2.5mm PCB thickness and 3.5mm tail length provide sturdy mounting. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for various environments. UL certified and RoHS compliant, this terminal block header guarantees quality and safety in your connectivity solutions. With locking capabilities and a stackable design, it offers versatility in assembly. Elevate your electronic projects with this essential component, ideal for industrial and commercial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6018
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056018
SKU: MOL39505-6018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: