39505-1019

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 19 Circuits

Introducing our Eurostyle Pluggable PCB Header, a versatile connector designed for seamless integration in your electronic assemblies. Engineered for reliability, this component features a 3.5mm pitch and supports 19 contacts for efficient connectivity. With a robust construction and UL agency certification, it ensures optimal performance in various applications. Its vertical orientation and tail length of 3.5mm offer convenience during installation, while its polarized design and lock to mating part function enhance security. Operating within a wide temperature range from -40 to 105°C, it's suitable for both standard and demanding environments. Trust in the quality and functionality of this Eurostyle Pluggable PCB Header for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-1019
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395051019
SKU: MOL39505-1019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: