39505-1018

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 18 Circuits

Enhance connectivity in your electronic setups with our Eurostyle Pluggable PCB Header. Designed for seamless integration, this vertical connector boasts a single row with 18 contacts, each rated for 8A at 300V. With a pitch of 3.5mm, it offers efficient signal transmission while ensuring stability. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Certified by UL and featuring polarized mating, it guarantees safety and reliability. The 3.5mm termination pitch and 2.5mm PCB thickness facilitate easy installation. Incorporate this essential component into your designs for optimal performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-1018
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395051018
SKU: MOL39505-1018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: