39505-1016
3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 16 Circuits
Enhance your PCB connections with our ESE Eurostyle Pluggable Terminal Block, designed for seamless integration in your electronic setups. With a 16-contact capacity and an amperage of 8A, this terminal block offers reliable power transmission. Its vertical orientation and 3.5mm pitch ensure efficient PCB mounting, while its durable construction, operating temperature range of -40 to 105°C, and UL certification guarantee performance in various environments. Featuring polarization for secure mating, a 2.5mm PCB thickness, and a 3.5mm termination pitch, this component is both functional and practical for your connectivity needs. Whether for industrial or commercial applications, trust in the quality and versatility of our Eurostyle Pluggable Terminal Block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39505-1016 |
Series: | 39505 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 16 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395051016 |
SKU: | MOL39505-1016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |