39505-1007

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 7 Circuits

Experience efficient connectivity with our ESE - Eurostyle Pluggable series 39505. Designed for seamless integration, this PCB Header features a single row with 7 contacts, each polarized for secure mating. With a pitch of 3.5mm and a maximum operating temperature of 105°C, it ensures reliable performance in diverse environments. The vertical orientation and 3.5mm tail length facilitate easy installation, while the lock to mating part adds an extra layer of stability. Certified by UL (E48521) and compliant with RoHS standards, it guarantees both quality and environmental responsibility. Ideal for various applications, from industrial machinery to consumer electronics, this terminal block header is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-1007
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395051007
SKU: MOL39505-1007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: