39505-1009

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 9 Circuits

Experience seamless connectivity with our Eurostyle Pluggable PCB Header, designed for efficient power transmission in electronic systems. With a rated amperage of 8 A and a voltage tolerance of 300 V, this component ensures reliable performance even in demanding environments. Featuring a single row configuration with 9 contacts, it offers easy integration onto PCBs with a standard 3.5 mm pitch. Engineered for versatility, it operates flawlessly within a wide temperature range from -40 to 105 °C, making it suitable for various applications. Its vertical orientation and polarized mating ensure secure connections, while the 2.5 mm PCB thickness and 3.5 mm termination pitch facilitate convenient installation. Certified by UL (E48521) for quality assurance, this header guarantees compliance with industry standards. Its lock-to-mating part feature enhances stability, while its non-stackable design optimizes space utilization. Trust in this essential component for your connectivity needs in the realm of terminal blocks and headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-1009
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395051009
SKU: MOL39505-1009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: