39505-1017

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 17 Circuits

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This vertical PCB header boasts a 3.5mm pitch and can accommodate up to 17 contacts, making it ideal for high-density connectivity applications. With a voltage rating of 300V and an amperage of 8A, it offers reliable performance in diverse electronic systems. Engineered for durability, it operates seamlessly in temperatures ranging from -40°C to 105°C, meeting the demands of various environments. Featuring a polarized mating design and a locking mechanism, it ensures secure and stable connections. UL certified and RoHS compliant, it guarantees quality and environmental responsibility. Perfect for use in industrial, commercial, and consumer electronics, this terminal block is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-1017
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395051017
SKU: MOL39505-1017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: