39505-6015

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 15 Circuits

Introducing our ESE - Eurostyle Pluggable Terminal Block, a high-performance connector designed for seamless PCB integration. With a compact pitch of 3.5mm and a vertical orientation, this terminal block offers efficient connectivity for a variety of applications. Rated for 8A and 300V, it ensures reliable power transmission, while its wide operating temperature range of -40°C to 105°C guarantees optimal performance in diverse environments. Featuring 15 loaded contacts and polarization for easy mating, this PCB header is UL certified and RoHS compliant, meeting stringent quality and environmental standards. Its lock to mating part mechanism provides secure connections, making it a dependable choice for industrial and commercial use. Elevate your connectivity solutions with our Eurostyle Pluggable Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6015
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056015
SKU: MOL39505-6015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: