39505-6019

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 19 Circuits

Introducing the Eurostyle Pluggable PCB Header from our ESE Series, designed for seamless connectivity in electronic assemblies. With a pitch of 3.5mm, this vertical connector boasts 19 loaded contacts, each rated for 8A at 300V. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. Featuring a polarized mating design and a tail length of 3.5mm, it ensures secure and efficient connections. Certified by UL (E48521) for quality assurance, this terminal block header is a vital component for your PCB assembly needs. Whether for industrial or commercial applications, its lock-to-mating and stackable features make it a versatile solution. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Discover the perfect balance of functionality and durability with our Eurostyle Pluggable PCB Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6019
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056019
SKU: MOL39505-6019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: