39505-1004

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 4 Circuits

Elevate your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, part of the ESE 39505 series. Designed for seamless integration, this vertical connector boasts a pitch of 3.5mm, accommodating up to 4 contacts with a current rating of 8A and a voltage tolerance of 300V. Operating efficiently in temperatures ranging from -40°C to 105°C, it guarantees reliability in diverse environments. With UL certification and polarized mating, it ensures both safety and ease of use. The 3.5mm termination pitch and included tail length of 3.5mm streamline installation, while its locking feature adds extra security. Perfect for applications demanding high performance and durability, this terminal block header is a standout choice in the realm of electronic connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-1004
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395051004
SKU: MOL39505-1004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: