39505-6020
3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 20 Circuits
Experience seamless connectivity with our Eurostyle Pluggable PCB Header, designed for optimal performance in a variety of applications. With a pitch of 3.5 mm and the capability to accommodate 20 contacts, this component ensures efficient signal transmission. Its vertical orientation and tail length of 3.5 mm make it easy to integrate into your system, while the polarized mating feature guarantees a secure connection. Operating within a wide temperature range from -40 to 105 °C, and with a voltage rating of 300 V, this header offers reliability in diverse environments. Certified by UL (E48521) and featuring a locking mechanism for added stability, it meets stringent quality standards. RoHS compliant and suitable for use with 2.5 mm thick PCBs, this header is a dependable choice for your connectivity needs. Elevate your design with our Eurostyle Pluggable PCB Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39505-6020 |
Series: | 39505 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395056020 |
SKU: | MOL39505-6020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |