39505-6008

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 8 Circuits

Enhance your PCB connections with our high-quality Eurostyle Pluggable ESE Series 39505. Designed for efficiency and durability, this 8 A connector features a single row configuration, making it ideal for streamlined setups. With a pitch of 3.5 mm, it offers optimal spacing for secure attachments. Operating seamlessly in a wide temperature range from -40°C to 105°C, it guarantees reliable performance in various environments. Its vertical orientation and tail length of 3.5 mm ensure convenient installation. With UL agency certification E48521, you can trust in its safety and compliance. Its polarized mating feature and locking mechanism provide added security, while its 300 V voltage rating and 2.5 mm PCB thickness accommodate diverse power requirements. Perfect for industrial applications, this connector is a vital component for your terminal block solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6008
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056008
SKU: MOL39505-6008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: