39505-1012

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 12 Circuits

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this 39505 series component features a high amperage rating of 8A and a maximum operating temperature of 105°C, ensuring reliable performance in diverse environments. With a pitch of 3.5mm and vertical orientation, it offers efficient space utilization and easy PCB mounting. Boasting 12 contacts and UL agency certification, this terminal block header guarantees secure and compliant connections. Its polarized mating design and locking feature provide added stability, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for industrial applications, this component is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-1012
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395051012
SKU: MOL39505-1012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: