39505-1011

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 11 Circuits

Introducing the ESE - Eurostyle Pluggable Terminal Block, a reliable and versatile connector designed for seamless integration in your PCB projects. With a current rating of 8 A and a voltage limit of 300 V, this terminal block ensures efficient power transmission. Featuring a single row layout with 11 contacts, it offers ample connectivity options. The polarized mating design and locking feature guarantee secure connections, while the vertical orientation and 3.5 mm pitch optimize space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, this terminal block is suitable for various industrial environments. With UL certification and RoHS compliance, rest assured of its quality and environmental responsibility. Perfect for applications requiring high performance and durability, the Eurostyle Pluggable Terminal Block is an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-1011
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395051011
SKU: MOL39505-1011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: