39505-1005

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 5 Circuits

Enhance your PCB connections with our Eurostyle Pluggable PCB Header, designed for seamless integration in your electronic assemblies. With a pitch of 3.5mm and a vertical orientation, this connector offers reliable performance with a maximum operating temperature of 105°C and a voltage rating of 300V. Perfect for various applications, it features 5 contacts loaded on a single row, each polarized for secure mating. UL certified and RoHS compliant, you can trust in its quality and environmental responsibility. Its compact design with a tail length of 3.5mm makes it a space-efficient solution for your projects. Easy to install and durable in construction, it's the ideal choice for professionals seeking high-performance terminal blocks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-1005
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395051005
SKU: MOL39505-1005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: