39505-6009

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 9 Circuits

Elevate your connectivity with our Eurostyle Pluggable Terminal Block. Designed for seamless integration on PCB headers, this vertical component boasts a 3.5mm pitch and can handle up to 300V and 8A, making it ideal for a wide range of applications. With a temperature range spanning from -40°C to 105°C, it ensures reliable performance in diverse environments. Featuring 9 contacts loaded and polarized mating, each connection is secure and efficient. UL certified and RoHS compliant, it meets stringent industry standards for safety and sustainability. Whether for industrial, commercial, or DIY projects, this terminal block is a versatile and essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6009
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056009
SKU: MOL39505-6009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: