39505-1020
3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 20 Circuits
Discover the sleek and efficient Eurostyle Pluggable connector from our 39505 series, perfect for your electronic assembly needs. Designed for seamless integration onto PCBs, this connector features a single row with 20 contacts, ensuring reliable connectivity. Its Eurostyle Pluggable, ESE connector type and 3.5mm pitch make it compatible with a wide range of devices. With a maximum operating temperature of 105°C and a minimum of -40°C, it's suitable for diverse environments. The vertical orientation and 3.5mm tail length facilitate easy installation. UL agency certification guarantees quality and safety, while its polarized mating and locking feature provide added security. Whether for industrial or commercial applications, this connector is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39505-1020 |
Series: | 39505 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395051020 |
SKU: | MOL39505-1020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |