39510-0004

3.81mm Pitch Eurostyle Horizontal Plug, 4 Circuits

Introducing the ESE Series 39510 Eurostyle Pluggable Terminal Block, a versatile and reliable connector designed for a range of applications. With a current rating of 8A and a voltage capability of 300V, this connector is ideal for power and signal transmission. Featuring a single row design and 3.81mm pitch, it allows for easy and efficient PCB mounting. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. With four contacts loaded and polarized mating for secure connections, it ensures optimal performance. UL agency certified and RoHS compliant, this terminal block guarantees safety and environmental responsibility. Perfect for wire sizes ranging from 24AWG to 16AWG, it offers flexibility in installation. Whether in industrial, automotive, or consumer electronics, the ESE Series Terminal Block is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-0004
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395100004
SKU: MOL39510-0004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: