39510-0017

3.81mm Pitch Eurostyle Horizontal Plug, 17 Circuits

Introducing our Eurostyle Pluggable Connector, part of the ESE series, designed for efficient and secure wire connections. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in diverse environments. Featuring a 3.81mm pitch and accommodating wire sizes from 24 AWG to 16 AWG, this connector is versatile and easy to install. With 17 contacts loaded, it offers ample connectivity options, all while maintaining a voltage rating of 300V. Its horizontal orientation and polarized mating ensure proper alignment, while its UL agency certification guarantees quality and safety. Whether for industrial or commercial applications, this connector is a dependable choice for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-0017
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395100017
SKU: MOL39510-0017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: