39510-0018

3.81mm Pitch Eurostyle Horizontal Plug, 18 Circuits

Elevate your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless integration, this plug features a single row layout with 18 contacts, ensuring efficient power distribution. With a maximum operating temperature of 105°C and a wide voltage range of 300V, it offers reliable performance in diverse environments. The polarized design guarantees a secure and accurate connection, while the termination pitch of 3.81mm allows for easy installation. Certified by UL agency with E48521, it meets stringent quality standards. Whether you're working with 24-18 AWG wire sizes or .2-1.31mm² conductors, this terminal block is the perfect solution for your industrial or commercial projects. Trust in its durability and versatility for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-0018
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395100018
SKU: MOL39510-0018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download