39510-0009

3.81mm Pitch Eurostyle Horizontal Plug, 9 Circuits

Enhance connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for efficient power distribution, this terminal block features a 3.81 mm pitch and can accommodate wire sizes ranging from 24 to 16 AWG (.2 - 1.31 mm²). With a current rating of 8 A and a voltage rating of 300 V, it ensures reliable performance in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers durability and versatility. It boasts a single row of 9 contacts and is polarized for easy mating. RoHS compliant and UL certified, this terminal block guarantees quality and safety. Perfect for industrial and commercial use, it's a vital component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-0009
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395100009
SKU: MOL39510-0009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: