39510-5003
3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 3 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless connectivity, this component features a single row with 3 contacts, accommodating wire sizes ranging from 24 AWG to 16 AWG. With a pitch of 3.81mm, it offers easy installation and secure connections. Operating efficiently in temperatures from -40°C to 105°C, it's suitable for a wide range of environments. UL agency certified and RoHS compliant, it meets stringent quality standards. The polarized design ensures correct mating orientation, while the horizontal orientation and 300V voltage rating add to its versatility. Ideal for use in various applications, this terminal block is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39510-5003 |
Series: | 39510 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395105003 |
SKU: | MOL39510-5003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |