39510-5009

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 9 Circuits

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series 39510. Designed for streamlined connectivity, this terminal block features a single row configuration with nine contacts, ideal for various wire sizes ranging from 24 to 16 AWG. With a pitch of 3.81mm, it offers easy installation and maintenance. Operating efficiently in temperatures from -40°C to 105°C, this terminal block is reliable in diverse environments. Its Eurostyle Pluggable connector type ensures a secure and efficient connection, while its UL agency certification guarantees quality and safety. Whether for industrial or commercial applications, this terminal block is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5009
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105009
SKU: MOL39510-5009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: