39510-5018

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 18 Circuits

The 39510 series Eurostyle Pluggable Terminal Block offers reliable connectivity in a compact design. With a current rating of 8 A and a voltage of 300 V, it is suitable for various applications. Featuring 18 contacts loaded in a single row with a pitch of 3.81 mm, it allows for easy and secure wire termination. Operating in temperatures ranging from -40 to 105 °C, it is ideal for both indoor and outdoor use. This plug connector is polarized for correct mating orientation and accepts wire sizes from 24 AWG to 18 AWG. With UL agency certification, it meets quality and safety standards. Its horizontal orientation and Eurostyle Pluggable connector type make it versatile for PCB mounting. Whether for industrial machinery, automation systems, or other electronic devices, the 39510 series Terminal Block ensures efficient power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5018
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105018
SKU: MOL39510-5018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download