39510-5014
3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 14 Circuits
Introducing our ESE Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electrical applications. With a rated amperage of 8A and a maximum voltage of 300V, this terminal block is suitable for various power requirements. Featuring a single row design and 14 contacts, it offers efficient connectivity in a compact space. The polarized plug ensures secure mating, while the operating temperature range of -40 to 105°C guarantees performance in diverse environments. Accepting wire sizes from 24AWG to 16AWG, with UL agency certification, this terminal block meets stringent quality standards. Whether for industrial machinery or electronic devices, trust in the durability and convenience of our Eurostyle Pluggable Terminal Block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39510-5014 |
Series: | 39510 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395105014 |
SKU: | MOL39510-5014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |