39510-5020

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 20 Circuits

Introducing our Eurostyle Pluggable Connector, part of the ESE series. This versatile component features a single row design with 20 contacts, making it ideal for various connectivity applications. With a pitch of 3.81mm and a voltage rating of 300V, it offers reliable performance in a compact form factor. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for both indoor and outdoor use. UL agency certified and RoHS compliant, it meets stringent quality and environmental standards. Its polarized mating feature ensures secure connections, while its compatibility with multiple wire sizes adds to its versatility. Perfect for use in terminal blocks and headers, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5020
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105020
SKU: MOL39510-5020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: