39510-5005

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 5 Circuits

Elevate your connectivity with our ESE Eurostyle Pluggable Terminal Block, featuring a sleek design and high-performance capabilities. With a compact 3.81mm pitch and 5 contacts loaded, it offers seamless integration for your projects. Operating efficiently in temperatures ranging from -40°C to 105°C, this terminal block is versatile and reliable. UL agency certified and designed for wires ranging from 24 AWG to 18 AWG, it ensures a secure and efficient connection every time. Perfect for a wide range of applications, from industrial to commercial, this terminal block is a must-have for any project that demands top-notch performance. Elevate your connectivity with our ESE Eurostyle Pluggable Terminal Block, featuring a sleek design and high-performance capabilities. With a compact 3.81mm pitch and 5 contacts loaded, it offers seamless integration for your projects. Operating efficiently in temperatures ranging from -40°C to 105°C, this terminal block is versatile and reliable. UL agency certified and designed for wires ranging from 24 AWG to 18 AWG, it ensures a secure and efficient connection every time. Perfect for a wide range of applications, from industrial to commercial, this terminal block is a must-have for any project that demands top-notch performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5005
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105005
SKU: MOL39510-5005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: