39510-5013

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 13 Circuits

Elevate your connectivity with our ESE Eurostyle Pluggable Terminal Block Series 39510. Featuring a single row design with 13 contacts, this terminal block offers reliable power distribution at a rated 8 A and 300 V. Its durable construction, operating temperature range of -40 to 105 °C, and UL agency certification ensure optimal performance in various environments. With a pitch of 3.81 mm and multiple wire size compatibility, ranging from 24 AWG to 18 AWG, accommodating a wide range of applications is effortless. The polarized mating feature guarantees secure connections, while the horizontal orientation and Eurostyle pluggable connector type simplify installation. Whether you're a DIY enthusiast or a professional installer, this plug component is a must-have for your terminal block arsenal. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity with our ESE Eurostyle Pluggable Terminal Block Series 39510. Featuring a single row design with 13 contacts, this terminal block offers reliable power distribution at a rated 8 A and 300 V. Its durable construction, operating temperature range of -40 to 105 °C, and UL agency certification ensure optimal performance in various environments. With a pitch of 3.81 mm and multiple wire size compatibility, ranging from 24 AWG to 18 AWG, accommodating a wide range of applications is effortless. The polarized mating feature guarantees secure connections, while the horizontal orientation and Eurostyle pluggable connector type simplify installation. Whether you're a DIY enthusiast or a professional installer, this plug component is a must-have for your terminal block arsenal. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5013
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105013
SKU: MOL39510-5013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: