39510-0016

3.81mm Pitch Eurostyle Horizontal Plug, 16 Circuits

Introducing our ESE Series Eurostyle Pluggable Terminal Block, designed for efficient and secure wire connections in various applications. With a rated amperage of 8A and a maximum operating temperature of 105°C, it ensures reliable performance even in demanding environments. Featuring a 3.81mm pitch and Eurostyle Pluggable connector type, this terminal block accommodates up to 16 contacts with polarized mating for easy installation. Suitable for wire sizes ranging from 24AWG to 16AWG, it offers versatility in connectivity. UL agency certification ensures compliance with safety standards, while a wide operating temperature range of -40 to 105°C guarantees durability. Ideal for use in industrial and commercial settings, this terminal block is a dependable solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-0016
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395100016
SKU: MOL39510-0016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: