39510-0012
3.81mm Pitch Eurostyle Horizontal Plug, 12 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE Series 39510. Designed for efficient connectivity, this plug features a single row with 12 contacts, accommodating wire sizes ranging from 24 to 16 AWG. With a pitch of 3.81mm, it offers a secure and reliable connection. Operating in temperatures from -40°C to 105°C and rated for 300V and 8A, it ensures performance in diverse environments. Polarized for easy mating, it provides added convenience in installation. This terminal block is a versatile solution for various applications, from industrial machinery to consumer electronics, meeting UL agency certification standards for quality assurance. Compliant with RoHS regulations, it is also environmentally friendly. Trust in its durability and functionality for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39510-0012 |
Series: | 39510 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395100012 |
SKU: | MOL39510-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |