39510-0015
3.81mm Pitch Eurostyle Horizontal Plug, 15 Circuits
Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block, featuring a sleek design and versatile functionality. With a high amperage rating of 8A and a voltage capacity of 300V, this terminal block is ideal for various applications. Its 15 contacts, arranged in a single row with a pitch of 3.81mm, offer efficient and secure wire connections, accommodating a range of wire sizes from 24AWG to 16AWG. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliability in diverse environments. Polarized for easy mating, this terminal block guarantees proper alignment. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Perfect for horizontal orientations, it's a must-have component for your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39510-0015 |
Series: | 39510 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395100015 |
SKU: | MOL39510-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |