39510-0013

3.81mm Pitch Eurostyle Horizontal Plug, 13 Circuits

Explore the seamless connectivity of our Eurostyle Pluggable Terminal Block, a vital component in the ESE series. Designed for versatility, this terminal block features a single row with 13 contacts, accommodating a range of wire sizes from 24 AWG to 16 AWG. With a pitch of 3.81 mm, it offers easy installation and reliable performance. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is suitable for various environments. UL agency certified and RoHS compliant, it ensures safety and environmental responsibility. Whether for industrial machinery or electronic applications, this terminal block, with its horizontal orientation and polarized mating, guarantees secure and efficient connections. Experience the convenience and quality of our Eurostyle Pluggable Terminal Block, an essential in any connectivity setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-0013
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395100013
SKU: MOL39510-0013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: