39510-5006

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 6 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE 39510 series. This versatile connector features a single row with 6 contacts, accommodating wire sizes ranging from 24 to 16 AWG (.2 - 1.31 mm²). With a pitch of 3.81mm, it offers easy and secure plug-in connectivity. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Rated for 300V and 8A, it ensures reliable power transmission. Its polarized design and UL agency certification guarantee safety and quality. Ideal for horizontal applications, this terminal block is a crucial component in your electrical setups. Upgrade to our Eurostyle Pluggable Terminal Block for efficient and durable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5006
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105006
SKU: MOL39510-5006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: