39510-5015

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 15 Circuits

Introducing the Eurostyle Pluggable Terminal Block, part of the ESE series. With a convenient horizontal orientation and a pitch of 3.81mm, this connector is designed for easy installation. Rated for 8A and 300V, it offers reliable performance in a wide range of applications. Operating efficiently in temperatures from -40°C to 105°C, it is suitable for both indoor and outdoor use. Featuring 15 contacts and polarized mating, it ensures secure connections. UL certified and RoHS compliant, this terminal block guarantees quality and environmental compliance. Its compatibility with wire sizes ranging from 24AWG to 16AWG makes it versatile for various projects. Whether for industrial machinery or electronic devices, this plug is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5015
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105015
SKU: MOL39510-5015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: