39510-5011

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 11 Circuits

Introducing our Eurostyle Pluggable Connector from the ESE series, designed for efficient and reliable electrical connections. With a compact 3.81mm pitch, this connector features 11 contacts and a maximum operating voltage of 300V, making it suitable for a variety of applications. Rated for an operating temperature range of -40 to 105°C, it ensures performance in both extreme cold and hot environments. The polarized design guarantees proper mating orientation, while its UL agency certification ensures compliance with safety standards. Accommodating wire sizes from 24 to 16 AWG (.2 - 1.31 mm²), this connector is versatile and easy to install. Perfect for use in industrial machinery, automation, and more, it offers a secure and durable connection solution. Upgrade your connectivity with our Eurostyle Pluggable Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5011
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105011
SKU: MOL39510-5011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: