39510-0006

3.81mm Pitch Eurostyle Horizontal Plug, 6 Circuits

Introducing the Eurostyle Pluggable Terminal Block Series 39510, offering a reliable solution for your connectivity needs. With a maximum operating temperature of 105°C and a minimum of -40°C, these connectors are designed to withstand a wide range of environments. Featuring a 3.81mm pitch and Eurostyle Pluggable (ESE) connector type, they provide secure and efficient connections. Each block has one row with six contacts, accommodating wire sizes ranging from 24 to 16 AWG. UL agency certified and RoHS compliant, you can trust in their quality and compliance with industry standards. Whether you're working on industrial machinery or electronic devices, these terminal blocks are essential components for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-0006
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395100006
SKU: MOL39510-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: