39510-5019
3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 19 Circuits
The Eurostyle Pluggable Terminal Block 39510 series offers a reliable and convenient solution for your connectivity needs. With an amperage rating of 8A and a voltage of 300V, it ensures efficient power transmission. Featuring a single row layout with 19 contacts, this terminal block is ideal for various applications. Its durable construction, with a maximum operating temperature of 105°C and a minimum of -40°C, guarantees performance in harsh environments. The polarized design and UL agency certification provide added safety and compliance assurance. Compatible with wire sizes ranging from 24AWG to 16AWG (.2-1.31 mm²), it offers versatility in installation. Whether for industrial or commercial use, this plug-type connector, with its 3.81mm pitch and horizontal orientation, is a reliable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39510-5019 |
Series: | 39510 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395105019 |
SKU: | MOL39510-5019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |