39510-0008
3.81mm Pitch Eurostyle Horizontal Plug, 8 Circuits
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. Designed for efficient connectivity, this terminal block features a single row with 8 contacts, accommodating wire sizes ranging from 24AWG to 18AWG (.2 - 1.31 mm²). With a pitch of 3.81mm, it offers secure and reliable connections, suitable for various applications. Operating within a wide temperature range from -40°C to 105°C, it ensures performance in diverse environments. UL certified and RoHS compliant, this terminal block guarantees quality and safety. Its horizontal orientation and polarized mating feature enhance ease of use, while its compact design saves space. Ideal for industrial and commercial projects, the Eurostyle Pluggable Terminal Block is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39510-0008 |
Series: | 39510 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395100008 |
SKU: | MOL39510-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |