39510-0003
3.81mm Pitch Eurostyle Horizontal Plug, 3 Circuits
Introducing the Eurostyle Pluggable Terminal Block Series 39510 - ESE, designed for efficient and secure electrical connections in various applications. With an amperage rating of 8A and a voltage capacity of 300V, these terminal blocks offer reliable performance. Featuring a single row layout and plug connector type, they are easy to install and maintain. Operating within a wide temperature range from -40°C to 105°C, they ensure stability in diverse environments. Each block can accommodate up to 3 contacts and is polarized for correct mating orientation. With UL agency certification and RoHS compliance, you can trust in their quality and environmental responsibility. Suitable for wire sizes ranging from 24AWG to 16AWG, these terminal blocks are versatile and efficient solutions for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39510-0003 |
Series: | 39510 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395100003 |
SKU: | MOL39510-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |