39510-0007
3.81mm Pitch Eurostyle Horizontal Plug, 7 Circuits
Introducing our 39510 series Eurostyle Pluggable Terminal Block, featuring a horizontal orientation and one row for streamlined connectivity. With a maximum operating temperature of 105°C and a wide voltage range of up to 300V, this component is designed for reliable performance in a variety of applications. Rated for 8A, it accommodates wire sizes ranging from 24AWG to 16AWG, making it versatile for different project requirements. With seven contacts loaded and polarized mating, it ensures secure and efficient connections. This Terminal Block is UL certified and meets RoHS compliance standards, guaranteeing quality and environmental responsibility. Perfect for use in industrial, commercial, and residential settings, it offers a convenient and durable solution for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39510-0007 |
Series: | 39510 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395100007 |
SKU: | MOL39510-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |