39510-0020

3.81mm Pitch Eurostyle Horizontal Plug, 20 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE Series 39510. This high-quality connector features a 3.81mm pitch, accommodating wire sizes ranging from 24 to 16 AWG (.2 - 1.31 mm²). With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in various environments. Rated for 8A and 300V, this terminal block is suitable for a wide range of applications. Its polarized design and one-row configuration with 20 contacts loaded guarantee secure and efficient connectivity. UL agency certification E48521 underscores its safety and quality standards. Perfect for horizontal orientation, this plug component is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-0020
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395100020
SKU: MOL39510-0020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: